
17W18001 | |
|---|---|
DigiKey Part Number | RPC9406-ND |
Manufacturer | |
Manufacturer Product Number | 17W18001 |
Description | FLAT WASHER, .948 ID, 1.800 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.057" (1.45mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.948" (24.08mm) | |
Diameter - Outside | 1.800" (45.72mm) | |
Thickness | 0.057" (1.45mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15280 € | 7,64 € |
| 100 | 0,14300 € | 14,30 € |
| 250 | 0,13152 € | 32,88 € |
| 500 | 0,12394 € | 61,97 € |
| 1.000 | 0,11716 € | 117,16 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

