
17W17501 | |
|---|---|
DigiKey Part Number | RPC9558-ND |
Manufacturer | |
Manufacturer Product Number | 17W17501 |
Description | FLAT WASHER, .656 ID, 1.765 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W17501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.656" (16.66mm) | |
Diameter - Outside | 1.765" (44.83mm) | |
Thickness | 0.100" (2.54mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33920 € | 8,48 € |
| 50 | 0,31720 € | 15,86 € |
| 100 | 0,29790 € | 29,79 € |
| 250 | 0,27540 € | 68,85 € |
| 500 | 0,26046 € | 130,23 € |
| 1.000 | 0,24710 € | 247,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

