
17W17243 | |
|---|---|
DigiKey Part Number | RPC9452-ND |
Manufacturer | |
Manufacturer Product Number | 17W17243 |
Description | FLAT WASHER, 1.015 ID, 1.755 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W17243 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.015" (25.78mm) |
Series | Diameter - Outside 1.755" (44.58mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,25500 € | 25,50 € |
| 250 | 0,23548 € | 58,87 € |
| 500 | 0,22258 € | 111,29 € |
| 1.000 | 0,21101 € | 211,01 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

