
17W17242 | |
|---|---|
DigiKey Part Number | RPC9646-ND |
Manufacturer | |
Manufacturer Product Number | 17W17242 |
Description | FLAT WASHER, .812 ID, 1.750 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 17W17242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.812" (20.63mm) 13/16" | |
Diameter - Outside | 1.750" (44.45mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51200 € | 2,56 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,40740 € | 20,37 € |
| 100 | 0,38290 € | 38,29 € |
| 250 | 0,35460 € | 88,65 € |
| 500 | 0,33578 € | 167,89 € |
| 1.000 | 0,31898 € | 318,98 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

