
17W17181 | |
|---|---|
DigiKey Part Number | RPC9554-ND |
Manufacturer | |
Manufacturer Product Number | 17W17181 |
Description | FLAT WASHER, .625 ID, 1.718 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W17181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.625" (15.88mm) 5/8" | |
Diameter - Outside | 1.718" (43.64mm) | |
Thickness | 0.050" (1.27mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17880 € | 4,47 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,15590 € | 15,59 € |
| 250 | 0,14340 € | 35,85 € |
| 500 | 0,13520 € | 67,60 € |
| 1.000 | 0,12785 € | 127,85 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

