
17W16900 | |
|---|---|
DigiKey Part Number | RPC10152-ND |
Manufacturer | |
Manufacturer Product Number | 17W16900 |
Description | FLAT WASHER, 1.255 ID, 1.695 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.065" (1.65mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.255" (31.88mm) |
Series | Diameter - Outside 1.695" (43.05mm) |
Packaging Bulk | Thickness 0.065" (1.65mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33920 € | 8,48 € |
| 50 | 0,31760 € | 15,88 € |
| 100 | 0,29810 € | 29,81 € |
| 250 | 0,27568 € | 68,92 € |
| 500 | 0,26074 € | 130,37 € |
| 1.000 | 0,24741 € | 247,41 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

