
17W16514 | |
|---|---|
DigiKey Part Number | 17W16514-ND |
Manufacturer | |
Manufacturer Product Number | 17W16514 |
Description | FLAT WASHER, 1.395 ID, 1.650 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.140" (3.56mm) Thick Nylon |
EDA/CAD Models | 17W16514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.395" (35.43mm) | |
Diameter - Outside | 1.650" (41.91mm) | |
Thickness | 0.140" (3.56mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,18099 € | 1.447,92 € |
| Unit Price without VAT: | 0,18099 € |
|---|---|
| Unit Price with VAT: | 0,21538 € |

