
17W16301 | |
|---|---|
DigiKey Part Number | 17W16301-ND |
Manufacturer | |
Manufacturer Product Number | 17W16301 |
Description | FLAT WASHER, 1.508 ID, 1.628 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.072" (1.83mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W16301 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.508" (38.30mm) |
Series | Diameter - Outside 1.628" (41.35mm) |
Packaging Bulk | Thickness 0.072" (1.83mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11821 € | 1.418,52 € |
| Unit Price without VAT: | 0,11821 € |
|---|---|
| Unit Price with VAT: | 0,14067 € |

