
17W16300 | |
|---|---|
DigiKey Part Number | RPC9411-ND |
Manufacturer | |
Manufacturer Product Number | 17W16300 |
Description | FLAT WASHER, 1.405 ID, 1.635 OD, |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.405" (35.69mm) | |
Diameter - Outside | 1.635" (41.53mm) | |
Thickness | 0.093" (2.36mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,26480 € | 6,62 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,23180 € | 23,18 € |
| 250 | 0,21396 € | 53,49 € |
| 500 | 0,20212 € | 101,06 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

