
17W16252 | |
|---|---|
DigiKey Part Number | RPC9547-ND |
Manufacturer | |
Manufacturer Product Number | 17W16252 |
Description | FLAT WASHER, 1.000 ID, 1.625 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W16252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 1.625" (41.28mm) | |
Thickness | 0.187" (4.75mm) 3/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55000 € | 2,75 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,43880 € | 21,94 € |
| 100 | 0,41260 € | 41,26 € |
| 250 | 0,38220 € | 95,55 € |
| 500 | 0,36208 € | 181,04 € |
| 1.000 | 0,34409 € | 344,09 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

