
17W16250 | |
|---|---|
DigiKey Part Number | RPC9329-ND |
Manufacturer | |
Manufacturer Product Number | 17W16250 |
Description | FLAT WASHER, .531 ID, 1.625 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.312" (7.93mm) 5/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W16250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.531" (13.49mm) | |
Diameter - Outside | 1.625" (41.28mm) | |
Thickness | 0.312" (7.93mm) 5/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69000 € | 3,45 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,55260 € | 27,63 € |
| 100 | 0,52030 € | 52,03 € |
| 250 | 0,48288 € | 120,72 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

