17W15625 | |
|---|---|
DigiKey Part Number | RPC9600-ND |
Manufacturer | |
Manufacturer Product Number | 17W15625 |
Description | FLAT WASHER, .630 ID, 1.563 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
EDA/CAD Models | 17W15625 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.630" (16.00mm) |
Series | Diameter - Outside 1.563" (39.70mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27296 € | 136,48 € |
| Unit Price without VAT: | 0,27296 € |
|---|---|
| Unit Price with VAT: | 0,32482 € |

