
17W15054 | |
|---|---|
DigiKey Part Number | 17W15054-ND |
Manufacturer | |
Manufacturer Product Number | 17W15054 |
Description | FLAT WASHER, .790 ID, 1.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.790" (20.07mm) |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19992 € | 99,96 € |
| Unit Price without VAT: | 0,19992 € |
|---|---|
| Unit Price with VAT: | 0,23790 € |

