
17W15053 | |
|---|---|
DigiKey Part Number | RPC10402-ND |
Manufacturer | |
Manufacturer Product Number | 17W15053 |
Description | FLAT WASHER, .795 ID, 1.575 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.039" (0.99mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.795" (20.19mm) | |
Diameter - Outside | 1.575" (40.01mm) | |
Thickness | 0.039" (0.99mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20536 € | 205,36 € |
| Unit Price without VAT: | 0,20536 € |
|---|---|
| Unit Price with VAT: | 0,24438 € |

