
17W15051 | |
|---|---|
DigiKey Part Number | RPC10526-ND |
Manufacturer | |
Manufacturer Product Number | 17W15051 |
Description | FLAT WASHER, .81 ID, 1.49 OD, .0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W15051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.810" (20.57mm) | |
Diameter - Outside | 1.490" (37.85mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,31600 € | 7,90 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,27750 € | 27,75 € |
| 250 | 0,25640 € | 64,10 € |
| 500 | 0,24242 € | 121,21 € |
| 1.000 | 0,22991 € | 229,91 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

