
17W15050 | |
|---|---|
DigiKey Part Number | RPC10285-ND |
Manufacturer | |
Manufacturer Product Number | 17W15050 |
Description | FLAT WASHER, .750 ID, 1.505 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.053" (1.35mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W15050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.750" (19.05mm) 3/4" | |
Diameter - Outside | 1.505" (38.23mm) | |
Thickness | 0.053" (1.35mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,24880 € | 12,44 € |
| 100 | 0,23330 € | 23,33 € |
| 250 | 0,21528 € | 53,82 € |
| 500 | 0,20338 € | 101,69 € |
| 1.000 | 0,19271 € | 192,71 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

