
17W15031 | |
|---|---|
DigiKey Part Number | RPC9644-ND |
Manufacturer | |
Manufacturer Product Number | 17W15031 |
Description | FLAT WASHER, .515 ID, 1.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.044" (1.11mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.515" (13.08mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Thickness | 0.044" (1.11mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,87400 € | 4,37 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,74760 € | 18,69 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,66210 € | 66,21 € |
| 250 | 0,61544 € | 153,86 € |
| 500 | 0,58440 € | 292,20 € |
| 1.000 | 0,55662 € | 556,62 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

