
17W15022 | |
|---|---|
DigiKey Part Number | RPC9478-ND |
Manufacturer | |
Manufacturer Product Number | 17W15022 |
Description | FLAT WASHER, .500 ID, 1.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 1.500" (38.10mm) | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20560 € | 5,14 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17970 € | 17,97 € |
| 250 | 0,16556 € | 41,39 € |
| 500 | 0,15622 € | 78,11 € |
| 1.000 | 0,14783 € | 147,83 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

