
17W15019 | |
|---|---|
DigiKey Part Number | RPC10137-ND |
Manufacturer | |
Manufacturer Product Number | 17W15019 |
Description | FLAT WASHER, .449 ID, 1.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.075" (1.91mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.449" (11.41mm) |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Thickness 0.075" (1.91mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26840 € | 6,71 € |
| 50 | 0,25080 € | 12,54 € |
| 100 | 0,23530 € | 23,53 € |
| 250 | 0,21716 € | 54,29 € |
| 500 | 0,20518 € | 102,59 € |
| 1.000 | 0,19444 € | 194,44 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

