
17W15018 | |
|---|---|
DigiKey Part Number | RPC9513-ND |
Manufacturer | |
Manufacturer Product Number | 17W15018 |
Description | FLAT WASHER, .236 ID, 1.575 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.119" (3.02mm) Thick Nylon |
EDA/CAD Models | 17W15018 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.236" (5.99mm) |
Series | Diameter - Outside 1.575" (40.01mm) |
Packaging Bulk | Thickness 0.119" (3.02mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39600 € | 1,98 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33560 € | 8,39 € |
| 50 | 0,31400 € | 15,70 € |
| 100 | 0,29470 € | 29,47 € |
| 250 | 0,27248 € | 68,12 € |
| 500 | 0,25772 € | 128,86 € |
| 1.000 | 0,24452 € | 244,52 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

