
17W15014 | |
|---|---|
DigiKey Part Number | 17W15014-ND |
Manufacturer | |
Manufacturer Product Number | 17W15014 |
Description | FLAT WASHER, 1.010 ID, 1.468 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.112" (2.85mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.010" (25.65mm) | |
Diameter - Outside | 1.468" (37.29mm) | |
Thickness | 0.112" (2.85mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21367 € | 213,67 € |
| Unit Price without VAT: | 0,21367 € |
|---|---|
| Unit Price with VAT: | 0,25427 € |

