
17W15012 | |
|---|---|
DigiKey Part Number | RPC9571-ND |
Manufacturer | |
Manufacturer Product Number | 17W15012 |
Description | FLAT WASHER, .505 ID, 1.500 OD, |
Customer Reference | |
Detailed Description | Flat Washer 0.130" (3.30mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Thickness | 0.130" (3.30mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36800 € | 1,84 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

