
17W15011 | |
|---|---|
DigiKey Part Number | RPC9634-ND |
Manufacturer | |
Manufacturer Product Number | 17W15011 |
Description | FLAT WASHER, .335 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.335" (8.51mm) |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,40280 € | 10,07 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,35460 € | 35,46 € |
| 250 | 0,32816 € | 82,04 € |
| 500 | 0,31068 € | 155,34 € |
| 1.000 | 0,29503 € | 295,03 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

