
17W15007 | |
|---|---|
DigiKey Part Number | RPC9524-ND |
Manufacturer | |
Manufacturer Product Number | 17W15007 |
Description | FLAT WASHER, .659 ID, 1.575 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.118" (3.00mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.659" (16.74mm) | |
Diameter - Outside | 1.575" (40.01mm) | |
Thickness | 0.118" (3.00mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29600 € | 7,40 € |
| 50 | 0,27700 € | 13,85 € |
| 100 | 0,25980 € | 25,98 € |
| 250 | 0,23992 € | 59,98 € |
| 500 | 0,22676 € | 113,38 € |
| 1.000 | 0,21500 € | 215,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

