
17W15006 | |
|---|---|
DigiKey Part Number | 17W15006-ND |
Manufacturer | |
Manufacturer Product Number | 17W15006 |
Description | FLAT WASHER, .521 ID, 1.490 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.521" (13.23mm) | |
Diameter - Outside | 1.490" (37.85mm) | |
Thickness | 0.120" (3.05mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33616 € | 168,08 € |
| Unit Price without VAT: | 0,33616 € |
|---|---|
| Unit Price with VAT: | 0,40003 € |

