
17W15005 | |
|---|---|
DigiKey Part Number | RPC9626-ND |
Manufacturer | |
Manufacturer Product Number | 17W15005 |
Description | FLAT WASHER, .696 ID, 1.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W15005 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.696" (17.68mm) |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,62000 € | 3,10 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,52840 € | 13,21 € |
| 50 | 0,49560 € | 24,78 € |
| 100 | 0,46640 € | 46,64 € |
| 250 | 0,43256 € | 108,14 € |
| 500 | 0,41008 € | 205,04 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

