
17W15004 | |
|---|---|
DigiKey Part Number | RPC9654-ND |
Manufacturer | |
Manufacturer Product Number | 17W15004 |
Description | FLAT WASHER, .755 ID, 1.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.130" (3.30mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W15004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.755" (19.18mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Thickness | 0.130" (3.30mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64800 € | 3,24 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,55240 € | 13,81 € |
| 50 | 0,51820 € | 25,91 € |
| 100 | 0,48780 € | 48,78 € |
| 250 | 0,45244 € | 113,11 € |
| 500 | 0,42898 € | 214,49 € |
| 1.000 | 0,40798 € | 407,98 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

