
17W15003 | |
|---|---|
DigiKey Part Number | RPC9333-ND |
Manufacturer | |
Manufacturer Product Number | 17W15003 |
Description | FLAT WASHER, .375 ID, 1.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.375" (9.53mm) 3/8" Thick Nylon |
EDA/CAD Models | 17W15003 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.375" (9.53mm) 3/8" |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Thickness 0.375" (9.53mm) 3/8" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,55560 € | 13,89 € |
| 50 | 0,52140 € | 26,07 € |
| 100 | 0,49060 € | 49,06 € |
| 250 | 0,45512 € | 113,78 € |
| 500 | 0,43158 € | 215,79 € |
| 1.000 | 0,41049 € | 410,49 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

