
17W14931 | |
|---|---|
DigiKey Part Number | RPC9648-ND |
Manufacturer | |
Manufacturer Product Number | 17W14931 |
Description | FLAT WASHER, .505 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W14931 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45600 € | 2,28 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38680 € | 9,67 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31508 € | 78,77 € |
| 500 | 0,29820 € | 149,10 € |
| 1.000 | 0,28310 € | 283,10 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

