
17W14681 | |
|---|---|
DigiKey Part Number | RPC10503-ND |
Manufacturer | |
Manufacturer Product Number | 17W14681 |
Description | FLAT WASHER, .515 ID, 1.468 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.515" (13.08mm) |
Series | Diameter - Outside 1.468" (37.29mm) |
Packaging Bulk | Thickness 0.050" (1.27mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13820 € | 13,82 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,11986 € | 59,93 € |
| 1.000 | 0,11333 € | 113,33 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

