
17W14611 | |
|---|---|
DigiKey Part Number | 17W14611-ND |
Manufacturer | |
Manufacturer Product Number | 17W14611 |
Description | FLAT WASHER, .802 ID, 1.455 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 17W14611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.802" (20.37mm) | |
Diameter - Outside | 1.455" (36.96mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24922 € | 124,61 € |
| Unit Price without VAT: | 0,24922 € |
|---|---|
| Unit Price with VAT: | 0,29657 € |

