
17W14610 | |
|---|---|
DigiKey Part Number | RPC10279-ND |
Manufacturer | |
Manufacturer Product Number | 17W14610 |
Description | FLAT WASHER, 1.180 ID, 1.460 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W14610 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.180" (29.97mm) |
Series | Diameter - Outside 1.460" (37.08mm) |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,45200 € | 11,30 € |
| 50 | 0,42380 € | 21,19 € |
| 100 | 0,39860 € | 39,86 € |
| 250 | 0,36952 € | 92,38 € |
| 500 | 0,35016 € | 175,08 € |
| 1.000 | 0,33287 € | 332,87 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

