
17W14371 | |
|---|---|
DigiKey Part Number | RPC10389-ND |
Manufacturer | |
Manufacturer Product Number | 17W14371 |
Description | FLAT WASHER, 1.000 ID, 1.437 OD, |
Customer Reference | |
Detailed Description | Flat Washer 0.069" (1.75mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 1.437" (36.50mm) | |
Thickness | 0.069" (1.75mm) | |
Plating | - | |
Material | Nylon |

