
17W14250 | |
|---|---|
DigiKey Part Number | RPC10547-ND |
Manufacturer | |
Manufacturer Product Number | 17W14250 |
Description | FLAT WASHER, .760 ID, 1.420 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W14250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.760" (19.30mm) | |
Diameter - Outside | 1.420" (36.07mm) | |
Thickness | 0.100" (2.54mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65600 € | 3,28 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55840 € | 13,96 € |
| 50 | 0,52400 € | 26,20 € |
| 100 | 0,49320 € | 49,32 € |
| 250 | 0,45752 € | 114,38 € |
| 500 | 0,43382 € | 216,91 € |
| 1.000 | 0,41261 € | 412,61 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

