
17W13761 | |
|---|---|
DigiKey Part Number | 17W13761-ND |
Manufacturer | |
Manufacturer Product Number | 17W13761 |
Description | FLAT WASHER, .433 ID, 1.378 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.157" (3.99mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W13761 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.433" (11.00mm) |
Series | Diameter - Outside 1.378" (35.00mm) |
Packaging Bulk | Thickness 0.157" (3.99mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29252 € | 146,26 € |
| Unit Price without VAT: | 0,29252 € |
|---|---|
| Unit Price with VAT: | 0,34810 € |

