
17W13759 | |
|---|---|
DigiKey Part Number | RPC9593-ND |
Manufacturer | |
Manufacturer Product Number | 17W13759 |
Description | FLAT WASHER, 1.015 ID, 1.375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W13759 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.015" (25.78mm) | |
Diameter - Outside | 1.375" (34.93mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50000 € | 2,50 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,37560 € | 37,56 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

