
17W13758 | |
|---|---|
DigiKey Part Number | 17W13758-ND |
Manufacturer | |
Manufacturer Product Number | 17W13758 |
Description | FLAT WASHER, .530 ID, 1.375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.173" (4.39mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.530" (13.46mm) |
Series | Diameter - Outside 1.375" (34.93mm) |
Packaging Bulk | Thickness 0.173" (4.39mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28610 € | 143,05 € |
| Unit Price without VAT: | 0,28610 € |
|---|---|
| Unit Price with VAT: | 0,34046 € |

