
17W13757 | |
|---|---|
DigiKey Part Number | 17W13757-ND |
Manufacturer | |
Manufacturer Product Number | 17W13757 |
Description | FLAT WASHER, .450 ID, 1.375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.090" (2.29mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.450" (11.43mm) | |
Diameter - Outside | 1.375" (34.93mm) | |
Thickness | 0.090" (2.29mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13254 € | 132,54 € |
| Unit Price without VAT: | 0,13254 € |
|---|---|
| Unit Price with VAT: | 0,15772 € |

