
17W13756 | |
|---|---|
DigiKey Part Number | RPC10229-ND |
Manufacturer | |
Manufacturer Product Number | 17W13756 |
Description | FLAT WASHER, .523 ID, 1.363 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.051" (1.30mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W13756 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.523" (13.28mm) | |
Diameter - Outside | 1.363" (34.62mm) | |
Thickness | 0.051" (1.30mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,41640 € | 10,41 € |
| 50 | 0,39020 € | 19,51 € |
| 100 | 0,36660 € | 36,66 € |
| 250 | 0,33944 € | 84,86 € |
| 500 | 0,32142 € | 160,71 € |
| 1.000 | 0,30527 € | 305,27 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

