Flat Washer 0.125" (3.18mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W13754

DigiKey Part Number
RPC9618-ND
Manufacturer
Manufacturer Product Number
17W13754
Description
FLAT WASHER, .330 ID, 1.375 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.125" (3.18mm) Thick Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.330" (8.38mm)
Diameter - Outside
1.375" (34.93mm)
Thickness
0.125" (3.18mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,22676 €113,38 €
Manufacturers Standard Package
Unit Price without VAT:0,22676 €
Unit Price with VAT:0,26984 €