
17W13753 | |
|---|---|
DigiKey Part Number | RPC10538-ND |
Manufacturer | |
Manufacturer Product Number | 17W13753 |
Description | FLAT WASHER, .656 ID, 1.375 OD, |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.656" (16.66mm) | |
Diameter - Outside | 1.375" (34.93mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32800 € | 8,20 € |
| 50 | 0,30660 € | 15,33 € |
| 100 | 0,28750 € | 28,75 € |
| 250 | 0,26556 € | 66,39 € |
| 500 | 0,25102 € | 125,51 € |
| 1.000 | 0,23806 € | 238,06 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

