
17W13751 | |
|---|---|
DigiKey Part Number | RPC9653-ND |
Manufacturer | |
Manufacturer Product Number | 17W13751 |
Description | FLAT WASHER, .525 ID, 1.375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W13751 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.525" (13.34mm) |
Series | Diameter - Outside 1.375" (34.93mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32400 € | 1,62 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,25640 € | 12,82 € |
| 100 | 0,24040 € | 24,04 € |
| 250 | 0,22196 € | 55,49 € |
| 500 | 0,20970 € | 104,85 € |
| 1.000 | 0,19877 € | 198,77 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

