
17W13750 | |
|---|---|
DigiKey Part Number | 17W13750-ND |
Manufacturer | |
Manufacturer Product Number | 17W13750 |
Description | FLAT WASHER, .250 ID, 1.375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.064" (1.63mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 1.375" (34.93mm) | |
Thickness | 0.064" (1.63mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27103 € | 271,03 € |
| Unit Price without VAT: | 0,27103 € |
|---|---|
| Unit Price with VAT: | 0,32253 € |

