
17W13749 | |
|---|---|
DigiKey Part Number | RPC9563-ND |
Manufacturer | |
Manufacturer Product Number | 17W13749 |
Description | FLAT WASHER, .380 ID, 1.370 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W13749 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 1.370" (34.80mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,46600 € | 23,30 € |
| 100 | 0,43840 € | 43,84 € |
| 250 | 0,40632 € | 101,58 € |
| 500 | 0,38502 € | 192,51 € |
| 1.000 | 0,36598 € | 365,98 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

