
17W13748 | |
|---|---|
DigiKey Part Number | RPC9630-ND |
Manufacturer | |
Manufacturer Product Number | 17W13748 |
Description | FLAT WASHER, .250 ID, 1.375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.750" (19.05mm) 3/4" Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.250" (6.35mm) 1/4" |
Series | Diameter - Outside 1.375" (34.93mm) |
Packaging Bulk | Thickness 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,24800 € | 6,24 € |
| 10 | 1,16500 € | 11,65 € |
| 25 | 1,07080 € | 26,77 € |
| 50 | 1,00840 € | 50,42 € |
| 100 | 0,95220 € | 95,22 € |
| 250 | 0,88724 € | 221,81 € |
| 500 | 0,84404 € | 422,02 € |
| 1.000 | 0,80535 € | 805,35 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

