
17W13747 | |
|---|---|
DigiKey Part Number | RPC9465-ND |
Manufacturer | |
Manufacturer Product Number | 17W13747 |
Description | FLAT WASHER, .781 ID, 1.375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
EDA/CAD Models | 17W13747 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.781" (19.84mm) |
Series | Diameter - Outside 1.375" (34.93mm) |
Packaging Bulk | Thickness 0.063" (1.60mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37200 € | 1,86 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,31560 € | 7,89 € |
| 50 | 0,29500 € | 14,75 € |
| 100 | 0,27690 € | 27,69 € |
| 250 | 0,25588 € | 63,97 € |
| 500 | 0,24194 € | 120,97 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

