
17W13127 | |
|---|---|
DigiKey Part Number | RPC9490-ND |
Manufacturer | |
Manufacturer Product Number | 17W13127 |
Description | FLAT WASHER, .656 ID, 1.312 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.189" (4.80mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.656" (16.66mm) | |
Diameter - Outside | 1.312" (33.33mm) | |
Thickness | 0.189" (4.80mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42200 € | 2,11 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,31430 € | 31,43 € |
| 250 | 0,29068 € | 72,67 € |
| 500 | 0,27502 € | 137,51 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

