
17W13126 | |
|---|---|
DigiKey Part Number | RPC9631-ND |
Manufacturer | |
Manufacturer Product Number | 17W13126 |
Description | FLAT WASHER, .625 ID, 1.312 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.625" (15.88mm) 5/8" | |
Diameter - Outside | 1.312" (33.33mm) | |
Thickness | 0.050" (1.27mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,40720 € | 10,18 € |
| 50 | 0,38140 € | 19,07 € |
| 100 | 0,35850 € | 35,85 € |
| 250 | 0,33180 € | 82,95 € |
| 500 | 0,31414 € | 157,07 € |
| 1.000 | 0,29831 € | 298,31 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

