
17W13124 | |
|---|---|
DigiKey Part Number | RPC9466-ND |
Manufacturer | |
Manufacturer Product Number | 17W13124 |
Description | FLAT WASHER, .656 ID, 1.312 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.095" (2.41mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.656" (16.66mm) | |
Diameter - Outside | 1.312" (33.33mm) | |
Thickness | 0.095" (2.41mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30800 € | 1,54 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,24320 € | 12,16 € |
| 100 | 0,22800 € | 22,80 € |
| 250 | 0,21032 € | 52,58 € |
| 500 | 0,19866 € | 99,33 € |
| 1.000 | 0,18824 € | 188,24 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

