
17W13123 | |
|---|---|
DigiKey Part Number | RPC10252-ND |
Manufacturer | |
Manufacturer Product Number | 17W13123 |
Description | FLAT WASHER, .640 ID, 1.375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.090" (2.29mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.640" (16.26mm) | |
Diameter - Outside | 1.375" (34.93mm) | |
Thickness | 0.090" (2.29mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51600 € | 2,58 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43880 € | 10,97 € |
| 50 | 0,41120 € | 20,56 € |
| 100 | 0,38660 € | 38,66 € |
| 250 | 0,35800 € | 89,50 € |
| 500 | 0,33904 € | 169,52 € |
| 1.000 | 0,32208 € | 322,08 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

